LT5511EFE#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: €7.67936
Datasheet
RF Mixer IC CATV Up Converter 10MHz ~ 3GHz 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5511EFE#TRPBF

DigiKey Part Number
LT5511EFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5511EFE#TRPBF
Description
IC MIXER 10MHZ-3GHZ UP 16TSSOP
Customer Reference
Detailed Description
RF Mixer IC CATV Up Converter 10MHz ~ 3GHz 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT5511EFE#TRPBF Models
Product Attributes
Filter Similar Products
Category
Noise Figure
15dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Up Converter
Series
Current - Supply
65mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4V ~ 5.25V
Part Status
Obsolete
Mounting Type
Surface Mount
RF Type
CATV
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Frequency
10MHz ~ 3GHz
Supplier Device Package
16-TSSOP-EP
Number of Mixers
1
Base Product Number
Gain
0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT5520EUF#TRPBFAnalog Devices Inc.0LT5520EUF#TRPBF-ND€7.67936MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types