LT4351IMS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 100
Unit Price: €8.77000
Datasheet
OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4351IMS

DigiKey Part Number
LT4351IMS-ND
Manufacturer
Manufacturer Product Number
LT4351IMS
Description
IC OR CTRLR N+1 10MSOP
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4351IMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
1.41 mA
Voltage - Supply
1.2V ~ 18V
Applications
Paralleled/Redundant Power Supplies
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types