Parametric Equivalent
Parametric Equivalent



LT3973IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3973IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3973IDD#TRPBF |
Description | IC REG BUCK ADJ 750MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 750mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973IDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 195kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3973EDD#TRPBF | Analog Devices Inc. | 6.072 | LT3973EDD#TRPBFCT-ND | €7.67000 | Parametric Equivalent |
| LT3973HDD#TRPBF | Analog Devices Inc. | 0 | 505-LT3973HDD#TRPBFTR-ND | €5.43436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.90574 | €12,264.35 |
| Unit Price without VAT: | €4.90574 |
|---|---|
| Unit Price with VAT: | €5.88689 |



