


LT3797ILXE#PBF | |
|---|---|
DigiKey Part Number | LT3797ILXE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3797ILXE#PBF |
Description | IC LED DRIVER CTRLR PWM 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3797ILXE#PBF Models |
Category | Frequency 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Dimming Analog, PWM |
Packaging Tray | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 48-LQFP Exposed Pad |
Number of Outputs 3 | Supplier Device Package 48-LQFP-EP (7x7) |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3797ELXE#PBF | Analog Devices Inc. | 250 | 505-LT3797ELXE#PBF-ND | €12.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.19000 | €14.19 |
| 10 | €11.24800 | €112.48 |
| 25 | €10.51280 | €262.82 |
| 100 | €9.70530 | €970.53 |
| 250 | €9.32024 | €2,330.06 |
| 500 | €9.08822 | €4,544.11 |
| Unit Price without VAT: | €14.19000 |
|---|---|
| Unit Price with VAT: | €17.02800 |

