


LT3757AEMSE#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LT3757AEMSE#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3757AEMSE#WTRPBF |
Description | BOOST, FLY, SEPIC & INV CNTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive and Negative | Qualification AEC-Q100 |
Topology Boost, Flyback, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Output Phases 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Supply (Vcc/Vdd) 2.9V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.34901 | €8,372.52 |
| Unit Price without VAT: | €3.34901 |
|---|---|
| Unit Price with VAT: | €4.01881 |

