


LT3689IMSE-5#PBF | |
|---|---|
DigiKey Part Number | LT3689IMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3689IMSE-5#PBF |
Description | IC REG BUCK 5V 700MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 700mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3689IMSE-5#PBF Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.95000 | €8.95 |
| 10 | €6.98900 | €69.89 |
| Unit Price without VAT: | €8.95000 |
|---|---|
| Unit Price with VAT: | €10.74000 |

