Parametric Equivalent
Parametric Equivalent




LT3689EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3689EMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3689EMSE#TRPBF |
Description | IC REG BUCK ADJ 700MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 700mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3689EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3689HMSE#TRPBF | Analog Devices Inc. | 0 | LT3689HMSE#TRPBF-ND | €5.62956 | Parametric Equivalent |
| LT3689IMSE#TRPBF | Analog Devices Inc. | 0 | LT3689IMSE#TRPBF-ND | €5.28505 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.76770 | €11,919.25 |
| Unit Price without VAT: | €4.76770 |
|---|---|
| Unit Price with VAT: | €5.72124 |


