



LT3599IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3599IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3599IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3599IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3599IFE#TRPBF |
Description | IC LED DRVR RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3599IFE#TRPBF Models |
Category | Voltage - Output 44V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200kHz ~ 2.1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3599EFE#TRPBF | Analog Devices Inc. | 2.592 | LT3599EFE#TRPBFCT-ND | €9.11000 | Parametric Equivalent |
| LT3599HFE#PBF | Analog Devices Inc. | 84 | LT3599HFE#PBF-ND | €11.16000 | Parametric Equivalent |
| LT3599IFE#PBF | Analog Devices Inc. | 1.631 | LT3599IFE#PBF-ND | €10.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.56000 | €10.56 |
| 10 | €8.28700 | €82.87 |
| 25 | €7.72000 | €193.00 |
| 100 | €7.09670 | €709.67 |
| 250 | €7.04788 | €1,761.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €6.35189 | €12,703.78 |
| Unit Price without VAT: | €10.56000 |
|---|---|
| Unit Price with VAT: | €12.67200 |


