Parametric Equivalent



LT3595AEUHH#TRPBF | |
|---|---|
DigiKey Part Number | LT3595AEUHH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3595AEUHH#TRPBF |
Description | IC LED DRVR RGLTR PWM 50MA 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) PWM Dimming 50mA 56-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LT3595AEUHH#TRPBF Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Frequency 2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 56-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 56-QFN (5x9) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3595AEUHH#PBF | Analog Devices Inc. | 12 | 505-LT3595AEUHH#PBF-ND | €16.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €9.98369 | €24,959.22 |
| Unit Price without VAT: | €9.98369 |
|---|---|
| Unit Price with VAT: | €11.98043 |


