LT3570EUF#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €5.46883
Datasheet
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 500kHz ~ 2.1MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 500kHz ~ 2.1MHz 24-QFN (4x4)
How Smart Healthcare is Changing Lives

LT3570EUF#TRPBF

DigiKey Part Number
LT3570EUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3570EUF#TRPBF
Description
IC REG TRIPLE BUCK/BST/LNR 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 500kHz ~ 2.1MHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3570EUF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Active
Voltage - Supply
2.5V ~ 36V
Topology
Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
500kHz ~ 2.1MHz
Package / Case
24-WFQFN Exposed Pad
Voltage/Current - Output 1
Adj to 0.8V, 1.5A
Supplier Device Package
24-QFN (4x4)
Voltage/Current - Output 2
Adj to 0.8V, 1.5A
Base Product Number
Voltage/Current - Output 3
Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3570IUF#TRPBFAnalog Devices Inc.0LT3570IUF#TRPBF-ND€5.46883Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.76770€11,919.25
Manufacturers Standard Package
Unit Price without VAT:€4.76770
Unit Price with VAT:€5.72124