Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3517EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3517EFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3517EFE#TRPBF |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3517EFE#TRPBF Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1.5A (Switch) |
Series | Frequency 250kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3517EFE#PBF | Analog Devices Inc. | 237 | LT3517EFE#PBF-ND | €7.89000 | Parametric Equivalent |
| LT3517HFE#PBF | Analog Devices Inc. | 95 | LT3517HFE#PBF-ND | €9.90000 | Parametric Equivalent |
| LT3517HFE#TRPBF | Analog Devices Inc. | 0 | LT3517HFE#TRPBF-ND | €5.89342 | Parametric Equivalent |
| LT3517IFE#PBF | Analog Devices Inc. | 615 | LT3517IFE#PBF-ND | €9.31000 | Parametric Equivalent |
| LT3517IFE#TRPBF | Analog Devices Inc. | 708 | LT3517IFE#TRPBFCT-ND | €9.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.60661 | €11,516.52 |
| Unit Price without VAT: | €4.60661 |
|---|---|
| Unit Price with VAT: | €5.52793 |


