


LT3509IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3509IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3509IDE#TRPBFCT-ND - Cut Tape (CT) 505-LT3509IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3509IDE#TRPBF |
Description | IC REG BUCK ADJ 700MA DL 14DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 700mA 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3509IDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3509EDE#TRPBF | Analog Devices Inc. | 2.385 | LT3509EDE#TRPBFCT-ND | €8.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.24000 | €9.24 |
| 10 | €7.22100 | €72.21 |
| 25 | €6.71600 | €167.90 |
| 100 | €6.16180 | €616.18 |
| 250 | €6.08564 | €1,521.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.46883 | €13,672.07 |
| Unit Price without VAT: | €9.24000 |
|---|---|
| Unit Price with VAT: | €11.08800 |


