Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Introducing Power by Linear

LT3506IFE#PBF

DigiKey Part Number
505-LT3506IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3506IFE#PBF
Description
IC REG BUCK ADJ 1.6A DL 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3506IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
23.25V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
575kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-TSSOP-EP
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
95€6.63505€630.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.63505
Unit Price with VAT:€7.96206