


LT3506IDHD#PBF | |
|---|---|
DigiKey Part Number | 161-LT3506IDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3506IDHD#PBF |
Description | IC REG BUCK ADJ 1.6A DL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3506IDHD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 23.25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 575kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-DFN (5x4) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.60000 | €9.60 |
| 10 | €7.51000 | €75.10 |
| 73 | €6.52616 | €476.41 |
| 146 | €6.29342 | €918.84 |
| 292 | €6.10192 | €1,781.76 |
| 511 | €5.97233 | €3,051.86 |
| 1.022 | €5.83762 | €5,966.05 |
| Unit Price without VAT: | €9.60000 |
|---|---|
| Unit Price with VAT: | €11.52000 |

