Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-WFDFN Exposed Pad
Introducing Power by Linear

LT3506EDHD#TRPBF

DigiKey Part Number
LT3506EDHD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3506EDHD#TRPBF
Description
IC REG BUCK ADJ 1.6A DL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3506EDHD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
23.25V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
575kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-DFN (5x4)
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.76770€11,919.25
Manufacturers Standard Package
Unit Price without VAT:€4.76770
Unit Price with VAT:€5.72124