Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Introducing Power by Linear

LT3506AIFE#PBF

DigiKey Part Number
LT3506AIFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3506AIFE#PBF
Description
IC REG BUCK ADJ 1.6A DL 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3506AIFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-TSSOP-EP
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.88000€9.88
10€7.74000€77.40
95€6.63505€630.33
190€6.41337€1,218.54
285€6.30225€1,796.14
570€6.13940€3,499.46
1.045€6.02079€6,291.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.88000
Unit Price with VAT:€11.85600