



LT3501EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3501EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3501EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3501EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3501EFE#TRPBF |
Description | IC REG BUCK ADJ 3A DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3501EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 23.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.47000 | €9.47 |
| 10 | €7.40900 | €74.09 |
| 25 | €6.89320 | €172.33 |
| 100 | €6.32630 | €632.63 |
| 250 | €6.25464 | €1,563.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.61808 | €14,045.20 |
| Unit Price without VAT: | €9.47000 |
|---|---|
| Unit Price with VAT: | €11.36400 |


