LT3462ES6#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.280
Unit Price: €6.48000
Datasheet
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LT3462ES6#TR

DigiKey Part Number
LT3462ES6#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3462ES6#TR
Description
IC REG CUK ADJ 250MA TSOT23-6
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3462ES6#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
-38V
Part Status
Obsolete
Current - Output
Function
Step-Up/Step-Down
Frequency - Switching
1.2MHz
Output Configuration
Negative
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3462ES6#TRPBFAnalog Devices Inc.2.280505-LT3462ES6#TRPBFCT-ND€6.48000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types