LT3066IDE-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 141
Unit Price: €6.48000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €3.61055
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 107
Unit Price: €6.10000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3066IDE-3.3#TRPBF

DigiKey Part Number
LT3066IDE-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3066IDE-3.3#TRPBF
Description
IC REG LINEAR 3.3V 500MA 12-DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3066IDE-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
25 mA
PSRR
71dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.49840€8,746.00
Manufacturers Standard Package
Unit Price without VAT:€3.49840
Unit Price with VAT:€4.19808