


LT3048IDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3048IDC-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3048IDC-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3048IDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3048IDC-5#TRMPBF |
Description | IC REG DL BOOST/LNR 2.2MHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3048IDC-5#TRMPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 4.8V |
Topology Step-Up (Boost) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2.2MHz | Package / Case 8-WFDFN Exposed Pad |
Voltage/Current - Output 1 6.1V, 300mA | Supplier Device Package 8-DFN (2x2) |
Voltage/Current - Output 2 5V, 45mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 10 | €4.06200 | €40.62 |
| 25 | €3.75360 | €93.84 |
| 100 | €3.41420 | €341.42 |
| 250 | €3.28988 | €822.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.15500 | €1,577.50 |
| 1.000 | €3.07477 | €3,074.77 |
| 1.500 | €3.03460 | €4,551.90 |
| 2.500 | €2.99009 | €7,475.22 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.34800 |











