


LT3021ES8#TRPBF | |
|---|---|
DigiKey Part Number | LT3021ES8#TRPBFTR-ND - Tape & Reel (TR) LT3021ES8#TRPBFCT-ND - Cut Tape (CT) LT3021ES8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3021ES8#TRPBF |
Description | IC REG LINEAR POS ADJ 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT3021ES8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.42000 | €6.42 |
| 10 | €4.95500 | €49.55 |
| 25 | €4.58880 | €114.72 |
| 100 | €4.18680 | €418.68 |
| 250 | €4.07008 | €1,017.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.68420 | €9,210.50 |
| Unit Price without VAT: | €6.42000 |
|---|---|
| Unit Price with VAT: | €7.70400 |


