LT3009ESC8-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 782
Unit Price: €3.03000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009ESC8-1.8#TRPBF

DigiKey Part Number
LT3009ESC8-1.8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3009ESC8-1.8#TRPBF
Description
IC REG LINEAR 1.8V 20MA SC-70-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LT3009ESC8-1.8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
1 mA
Packaging
Tape & Reel (TR)
PSRR
66dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SC-70-8
Voltage Dropout (Max)
0.45V @ 20mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3009ESC8-1.8#TRMPBFAnalog Devices Inc.782LT3009ESC8-1.8#TRMPBFCT-ND€3.03000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.62800€4,070.00
5.000€1.59691€7,984.55
Manufacturers Standard Package
Unit Price without VAT:€1.62800
Unit Price with VAT:€1.95360