


LT3008ITS8-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3008ITS8-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3008ITS8-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3008ITS8-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008ITS8-2.5#TRMPBF |
Description | IC REG LIN 2.5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ITS8-2.5#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 61dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €3.21800 | €32.18 |
| 25 | €2.96480 | €74.12 |
| 100 | €2.68720 | €268.72 |
| 250 | €2.56168 | €640.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.47492 | €1,237.46 |
| 1.000 | €2.40922 | €2,409.22 |
| 1.500 | €2.37632 | €3,564.48 |
| 2.500 | €2.33987 | €5,849.68 |
| 3.500 | €2.31858 | €8,115.03 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.06400 |

