Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3008IDC-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3008IDC-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3008IDC-5#TRPBFCT-ND - Cut Tape (CT) 505-LT3008IDC-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008IDC-5#TRPBF |
Description | IC REG LINEAR 5V 20MA 6-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3008IDC-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.00979 | €5,024.48 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.40400 |


