LT1940LEFE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 33
Unit Price: €8.37000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.25V 2 Output 1.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1940LEFE

DigiKey Part Number
LT1940LEFE-ND
Manufacturer
Manufacturer Product Number
LT1940LEFE
Description
IC REG BUCK ADJ 1.4A DL 16TSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 2 Output 1.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1940LEFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6.16V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types