LT1920IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €10.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 344
Unit Price: €15.29000
Datasheet

Similar


Texas Instruments
In Stock: 1.689
Unit Price: €20.44000
Datasheet

Similar


Texas Instruments
In Stock: 4.464
Unit Price: €17.65000
Datasheet

Similar


Texas Instruments
In Stock: 1.243
Unit Price: €27.30000
Datasheet

Similar


Texas Instruments
In Stock: 920
Unit Price: €23.20000
Datasheet

Similar


Texas Instruments
In Stock: 1.001
Unit Price: €9.26000
Datasheet

Similar


Texas Instruments
In Stock: 2.665
Unit Price: €8.22000
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: €7.05000
Datasheet

Similar


Texas Instruments
In Stock: 5.406
Unit Price: €5.98000
Datasheet

Similar


Texas Instruments
In Stock: 1.099
Unit Price: €14.00000
Datasheet

Similar


Texas Instruments
In Stock: 3.695
Unit Price: €12.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €9.58000
Datasheet

Similar


Texas Instruments
In Stock: 5.018
Unit Price: €8.13000
Datasheet
Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1920IS8

DigiKey Part Number
LT1920IS8-ND
Manufacturer
Manufacturer Product Number
LT1920IS8
Description
IC INST AMP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1920IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
30 µV
Current - Supply
900µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types