LT1782IS6#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.480
Unit Price: €5.36000
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 398
Unit Price: €5.36000
Datasheet

Similar


Texas Instruments
In Stock: 3.203
Unit Price: €1.49000
Datasheet

Similar


Texas Instruments
In Stock: 5.428
Unit Price: €1.75000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT1782IS6#TR

DigiKey Part Number
LT1782IS6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1782IS6#TR
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1782IS6#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.075V/µs
Gain Bandwidth Product
225 kHz
Current - Input Bias
8 nA
Voltage - Input Offset
500 µV
Current - Supply
45µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types