


LT1767EMS8E-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1767EMS8E-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1767EMS8E-2.5#PBF |
Description | IC REG BCK SEPIC 2.5V 1.5A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 2.5V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1767EMS8E-2.5#PBF Models |
Category | Voltage - Input (Max) 25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.74000 | €8.74 |
| 10 | €6.81400 | €68.14 |
| 50 | €6.04500 | €302.25 |
| 100 | €5.80690 | €580.69 |
| 250 | €5.55524 | €1,388.81 |
| 500 | €5.40366 | €2,701.83 |
| 1.000 | €5.27887 | €5,278.87 |
| Unit Price without VAT: | €8.74000 |
|---|---|
| Unit Price with VAT: | €10.48800 |

