



LT1764AEFE-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1764AEFE-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764AEFE-1.5#PBF |
Description | IC REG LIN 1.5V 3A 16-TSSOP-EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AEFE-1.5#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764EFE-1.5#PBF | Analog Devices Inc. | 50 | LT1764EFE-1.5#PBF-ND | €10.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.82000 | €9.82 |
| 10 | €7.69700 | €76.97 |
| 95 | €6.59705 | €626.72 |
| 190 | €6.37642 | €1,211.52 |
| 285 | €6.26586 | €1,785.77 |
| 570 | €6.10381 | €3,479.17 |
| 1.045 | €5.98573 | €6,255.09 |
| Unit Price without VAT: | €9.82000 |
|---|---|
| Unit Price with VAT: | €11.78400 |

