
LT1675CMS8-1#PBF | |
|---|---|
DigiKey Part Number | LT1675CMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1675CMS8-1#PBF |
Description | IC VIDEO MULTIPLEXER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 8-MSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CMS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multiplexer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.28000 | €7.28 |
| 10 | €5.64700 | €56.47 |
| 50 | €4.99140 | €249.57 |
| 100 | €4.78850 | €478.85 |
| 250 | €4.57420 | €1,143.55 |
| 500 | €4.44502 | €2,222.51 |
| 1.000 | €4.33869 | €4,338.69 |
| Unit Price without VAT: | €7.28000 |
|---|---|
| Unit Price with VAT: | €8.73600 |

