LT1671CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 64
Unit Price: €6.68000
Datasheet
Comparator with Latch CMOS, Complementary, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1671CMS8

DigiKey Part Number
LT1671CMS8-ND
Manufacturer
Manufacturer Product Number
LT1671CMS8
Description
IC COMPARATOR 60NS LOW PWR 8MSOP
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1671CMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
2.5mV @ ±5V
Current - Input Bias (Max)
0.28µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
100dB CMRR, 85dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types