Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1635IS8#TRPBF

DigiKey Part Number
LT1635IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1635IS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1635IS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
135µA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.2 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.05V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
175 kHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.68716€11,717.90
Manufacturers Standard Package
Unit Price without VAT:€4.68716
Unit Price with VAT:€5.62459