


LT1587CT#PBF | |
|---|---|
DigiKey Part Number | LT1587CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1587CT#PBF |
Description | IC REG LINEAR POS ADJ 3A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.29000 | €10.29 |
| 10 | €8.07100 | €80.71 |
| 50 | €7.18060 | €359.03 |
| 100 | €6.90500 | €690.50 |
| 250 | €6.61404 | €1,653.51 |
| 500 | €6.43858 | €3,219.29 |
| 1.000 | €6.29421 | €6,294.21 |
| Unit Price without VAT: | €10.29000 |
|---|---|
| Unit Price with VAT: | €12.34800 |

