Direct



LT1513IR#TR | |
|---|---|
DigiKey Part Number | LT1513IR#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1513IR#TR |
Description | IC CHARGER BATTERY CONST V/I 7DD |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513IR#TR Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Number of Cells 1 | Supplier Device Package DDPAK-7 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1513IR#TRPBF | Analog Devices Inc. | 0 | LT1513IR#TRPBF-ND | €8.35132 | Direct |


