LT1513-2IR#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €8.35132
Datasheet
Charger IC Multi-Chemistry DDPAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry DDPAK-7
7-DDPAK

LT1513-2IR#TR

DigiKey Part Number
LT1513-2IR#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1513-2IR#TR
Description
IC CHARGER BATTERY FIXED V/I 7DD
Customer Reference
Detailed Description
Charger IC Multi-Chemistry DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT1513-2IR#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
20V (Max)
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Number of Cells
1
Supplier Device Package
DDPAK-7
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1513-2IR#TRPBFAnalog Devices Inc.0LT1513-2IR#TRPBF-ND€8.35132Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types