
LT1469AIDF-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT1469AIDF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1469AIDF-2#PBF |
Description | IC OPAMP GP 2 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT1469AIDF-2#PBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 12-WFDFN Exposed Pad |
Gain Bandwidth Product 200 MHz | Supplier Device Package 12-DFN (4x4) |
Current - Input Bias 3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.22000 | €16.22 |
| 10 | €12.90900 | €129.09 |
| 91 | €11.22637 | €1,021.60 |
| Unit Price without VAT: | €16.22000 |
|---|---|
| Unit Price with VAT: | €19.46400 |

