Standard (General Purpose) Amplifier 1 Circuit 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1468CDD-2#TRPBF

DigiKey Part Number
LT1468CDD-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1468CDD-2#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1468CDD-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.9mA
Mfr
Current - Output / Channel
22 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
200 MHz
Supplier Device Package
8-DFN (3x3)
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.34173€10,854.33
Manufacturers Standard Package
Unit Price without VAT:€4.34173
Unit Price with VAT:€5.21008