LT1460FCMS8-10#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €3.76504
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.15% 40 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460FCMS8-10#TR

DigiKey Part Number
LT1460FCMS8-10#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460FCMS8-10#TR
Description
IC VREF SERIES 10V 8MSOP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.15% 40 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1460FCMS8-10#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
40 mA
Tolerance
±0.15%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
10.9V ~ 20V
Current - Supply
360µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types