
LT1394CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1394CS8#TRPBFTR-ND - Tape & Reel (TR) LT1394CS8#TRPBFCT-ND - Cut Tape (CT) LT1394CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1394CS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1394CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 4.5µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 8.5mA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.20000 | €8.20 |
| 10 | €6.39000 | €63.90 |
| 25 | €5.93760 | €148.44 |
| 100 | €5.51350 | €551.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.81870 | €12,046.75 |
| Unit Price without VAT: | €8.20000 |
|---|---|
| Unit Price with VAT: | €9.84000 |


