



LT1375CN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1375CN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1375CN8-5#PBF |
Description | IC REG BUCK SEPIC 5V 1.5A 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1375CN8-5#PBF Models |
Category | Voltage - Input (Max) 25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.51600 | €651.60 |
| Unit Price without VAT: | €6.51600 |
|---|---|
| Unit Price with VAT: | €7.81920 |

