
LT1359IS14#PBF | |
|---|---|
DigiKey Part Number | LT1359IS14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1359IS14#PBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1359IS14#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 14-SO |
Current - Input Bias 120 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.61000 | €21.61 |
| 10 | €17.36300 | €173.63 |
| 55 | €15.58291 | €857.06 |
| 110 | €15.07027 | €1,657.73 |
| 275 | €14.52920 | €3,995.53 |
| 550 | €14.20298 | €7,811.64 |
| Unit Price without VAT: | €21.61000 |
|---|---|
| Unit Price with VAT: | €25.93200 |

