Voltage Feedback Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1359CS14#TRPBF

DigiKey Part Number
LT1359CS14#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1359CS14#TRPBF
Description
IC VOLTAGE FEEDBACK 4 CIRC 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1359CS14#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
600V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
120 nA
Voltage - Input Offset
200 µV
Current - Supply
2mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€11.59260€28,981.50
Manufacturers Standard Package
Unit Price without VAT:€11.59260
Unit Price with VAT:€13.91112