
LT1359CS14#PBF | |
|---|---|
DigiKey Part Number | 505-LT1359CS14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1359CS14#PBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1359CS14#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.05000 | €19.05 |
| 10 | €15.24100 | €152.41 |
| 55 | €13.64727 | €750.60 |
| 110 | €13.18800 | €1,450.68 |
| 275 | €12.70324 | €3,493.39 |
| 550 | €12.41111 | €6,826.11 |
| Unit Price without VAT: | €19.05000 |
|---|---|
| Unit Price with VAT: | €22.86000 |

