Direct



LT1359CN | |
|---|---|
DigiKey Part Number | LT1359CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1359CN |
Description | IC OPAMP VFB 25MHZ 14DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1359CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


