Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO
Introducing Power by Linear

LT1339ISW#TRPBF

DigiKey Part Number
505-LT1339ISW#TRPBFTR-ND - Tape & Reel (TR)
505-LT1339ISW#TRPBFCT-ND - Cut Tape (CT)
505-LT1339ISW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1339ISW#TRPBF
Description
IC REG CTLR BST/FWRD CONV 20SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1339ISW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Up to 20V
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
90%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Phase Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Forward Converter
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Outputs
1
Supplier Device Package
20-SO
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 521
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€18.36000€18.36
10€14.67000€146.70
25€13.75000€343.75
100€12.92540€1,292.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€11.72676€11,726.76
Manufacturers Standard Package
Unit Price without VAT:€18.36000
Unit Price with VAT:€22.03200