Direct

LT1269CQ#TR | |
|---|---|
DigiKey Part Number | LT1269CQ#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1269CQ#TR |
Description | IC REG BUCK BOOST ADJ 4A DDPAK-5 |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 4A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1269CQ#TR Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 60V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Down, Step-Up/Step-Down | Frequency - Switching 100kHz |
Output Configuration Positive or Negative | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-5 |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1269CQ#TRPBF | Analog Devices Inc. | 0 | LT1269CQ#TRPBF-ND | €10.77132 | Direct |


