LT1253CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €8.64000
Datasheet

Similar


Texas Instruments
In Stock: 6.352
Unit Price: €4.15677
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.901
Unit Price: €11.60955
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 75
Unit Price: €11.60955
Datasheet
Video Amp, 2 Current Feedback 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1253CS8

DigiKey Part Number
LT1253CS8-ND
Manufacturer
Manufacturer Product Number
LT1253CS8
Description
IC AMP CURRENT FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 2 Current Feedback 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1253CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
270 MHz
Slew Rate
250V/µs
Current - Supply
6 mA
Current - Output / Channel
55 mA
Voltage - Supply, Single/Dual (±)
4V ~ 28V, ±2V ~ 14V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types