LT1249CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 55
Unit Price: €10.73000
Datasheet

Similar


onsemi
In Stock: 4.976
Unit Price: €0.88000
Datasheet
PFC IC Average Current 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Average Current 100kHz 8-PDIP
8 PDIP

LT1249CN8

DigiKey Part Number
LT1249CN8-ND
Manufacturer
Manufacturer Product Number
LT1249CN8
Description
IC PFC CTRLR AVERAGE CURR 8DIP
Customer Reference
Detailed Description
PFC IC Average Current 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1249CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Mode
Average Current
Frequency - Switching
100kHz
Current - Startup
250 µA
Voltage - Supply
15.5V ~ 27V
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes