


LT1209CN | |
|---|---|
DigiKey Part Number | LT1209CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1209CN |
Description | IC OPAMP GP 45MHZ 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1209CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


