Video Amp, 1 4:1 Multiplexer-Amplifier 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1204CSW#TRPBF

DigiKey Part Number
LT1204CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1204CSW#TRPBF
Description
IC AMP MPLEX AMP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 4:1 Multiplexer-Amplifier 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1204CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
4:1 Multiplexer-Amplifier
Output Type
-
Number of Circuits
1
-3db Bandwidth
75 MHz
Slew Rate
1000V/µs
Current - Supply
19 mA
Current - Output / Channel
125 mA
Voltage - Supply, Single/Dual (±)
10V ~ 30V, ±5V ~ 15V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€12.18242€12,182.42
Manufacturers Standard Package
Unit Price without VAT:€12.18242
Unit Price with VAT:€14.61890